
KGM31HR71E105KL | |
|---|---|
DigiKey Part Number | 478-KGM31HR71E105KLTR-ND - Tape & Reel (TR) 478-KGM31HR71E105KLCT-ND - Cut Tape (CT) 478-KGM31HR71E105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71E105KL |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.12000 | kr.11.20 |
| 50 | kr.0.81400 | kr.40.70 |
| 100 | kr.0.72060 | kr.72.06 |
| 500 | kr.0.56372 | kr.281.86 |
| 1.000 | kr.0.51526 | kr.515.26 |
| 2.500 | kr.0.46423 | kr.1,160.58 |
| 5.000 | kr.0.43350 | kr.2,167.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34698 | kr.3,469.80 |
| 20.000 | kr.0.32929 | kr.6,585.80 |
| 30.000 | kr.0.32042 | kr.9,612.60 |
| 50.000 | kr.0.31060 | kr.15,530.00 |
| 70.000 | kr.0.30486 | kr.21,340.20 |
| 100.000 | kr.0.30480 | kr.30,480.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

