100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR50G107MU

DigiKey Part Number
478-KGM31HR50G107MUTR-ND - Tape & Reel (TR)
478-KGM31HR50G107MUCT-ND - Cut Tape (CT)
478-KGM31HR50G107MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR50G107MU
Description
CAP CER 100UF 4V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31CR60G107MEA8KMurata Electronics3.689490-GRM31CR60G107MEA8KCT-NDkr.3.17000Parametric Equivalent
GRM31CR60G107MEA8LMurata Electronics2.356490-GRM31CR60G107MEA8LCT-NDkr.2.79000Parametric Equivalent
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.63800kr.66.38
50kr.5.29260kr.264.63
100kr.4.87670kr.487.67
500kr.4.17450kr.2,087.25
1.000kr.3.95724kr.3,957.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.12573kr.8,251.46
4.000kr.3.96909kr.15,876.36
6.000kr.3.89061kr.23,343.66
10.000kr.3.80362kr.38,036.20
14.000kr.3.75273kr.52,538.22
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500