Upgrade
Upgrade
Similar
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2H150JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H150JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H150JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H150JT |
Description | CAP CER 15PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H150JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.3.18100 | kr.31.81 |
| 50 | kr.2.40520 | kr.120.26 |
| 100 | kr.2.09410 | kr.209.41 |
| 500 | kr.1.55136 | kr.775.68 |
| 1.000 | kr.1.31866 | kr.1,318.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25869 | kr.5,034.76 |
| 8.000 | kr.1.20114 | kr.9,609.12 |
| 12.000 | kr.1.17232 | kr.14,067.84 |
| 20.000 | kr.1.14036 | kr.22,807.20 |
| 28.000 | kr.1.12168 | kr.31,407.04 |
| 40.000 | kr.1.10370 | kr.44,148.00 |
| 48.000 | kr.1.09518 | kr.52,568.64 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |








