Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

KGM31BCG2A122FM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A122FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A122FM |
Description | CAP CER 1200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A122FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A122FT | KYOCERA AVX | 15.236 | 478-KGM31BCG2A122FTCT-ND | kr.3.55000 | Parametric Equivalent |
| C1206C122F1GACTU | KEMET | 0 | 399-C1206C122F1GACTUTR-ND | kr.4.99348 | Direct |
| CC1206FRNPO0BN122 | YAGEO | 0 | 13-CC1206FRNPO0BN122TR-ND | kr.1.20254 | Direct |
| VJ1206A122FXBCW1BC | Vishay Vitramon | 0 | VJ1206A122FXBCW1BC-ND | kr.3.86052 | Direct |
| VJ1206A122FXBPW1BC | Vishay Vitramon | 0 | VJ1206A122FXBPW1BC-ND | kr.3.64127 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.89537 | kr.13,430.55 |
| Unit Price without VAT: | kr.0.89537 |
|---|---|
| Unit Price with VAT: | kr.1.11921 |






