
KGM31BCG1H471KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H471KTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H471KTCT-ND - Cut Tape (CT) 478-KGM31BCG1H471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H471KT |
Description | CAP CER 470PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H471KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.06200 | kr.10.62 |
| 50 | kr.0.77060 | kr.38.53 |
| 100 | kr.0.68160 | kr.68.16 |
| 500 | kr.0.53172 | kr.265.86 |
| 1.000 | kr.0.48544 | kr.485.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42447 | kr.1,697.88 |
| 8.000 | kr.0.39822 | kr.3,185.76 |
| 12.000 | kr.0.38508 | kr.4,620.96 |
| 20.000 | kr.0.37052 | kr.7,410.40 |
| 28.000 | kr.0.36201 | kr.10,136.28 |
| 40.000 | kr.0.35382 | kr.14,152.80 |
| 48.000 | kr.0.34994 | kr.16,797.12 |
| 96.000 | kr.0.33687 | kr.32,339.52 |
| 100.000 | kr.0.33618 | kr.33,618.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

