
KGM31AR72D473JU | |
|---|---|
DigiKey Part Number | 478-KGM31AR72D473JUTR-ND - Tape & Reel (TR) 478-KGM31AR72D473JUCT-ND - Cut Tape (CT) 478-KGM31AR72D473JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72D473JU |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72D473JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.15380 | kr.57.69 |
| 100 | kr.1.02900 | kr.102.90 |
| 500 | kr.0.81850 | kr.409.25 |
| 1.000 | kr.0.75357 | kr.753.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72990 | kr.1,459.80 |
| 4.000 | kr.0.68456 | kr.2,738.24 |
| 6.000 | kr.0.66188 | kr.3,971.28 |
| 10.000 | kr.0.63673 | kr.6,367.30 |
| 14.000 | kr.0.62204 | kr.8,708.56 |
| 20.000 | kr.0.60790 | kr.12,158.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

