0.047 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR72D473JU

DigiKey Part Number
478-KGM31AR72D473JUTR-ND - Tape & Reel (TR)
478-KGM31AR72D473JUCT-ND - Cut Tape (CT)
478-KGM31AR72D473JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72D473JU
Description
CAP CER 0.047UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72D473JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.56000kr.15.60
50kr.1.15380kr.57.69
100kr.1.02900kr.102.90
500kr.0.81850kr.409.25
1.000kr.0.75357kr.753.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72990kr.1,459.80
4.000kr.0.68456kr.2,738.24
6.000kr.0.66188kr.3,971.28
10.000kr.0.63673kr.6,367.30
14.000kr.0.62204kr.8,708.56
20.000kr.0.60790kr.12,158.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000