KGM21NR72A472KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.980
Unit Price: kr.2.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.37364
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48
Unit Price: kr.2.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.422
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 23.102
Unit Price: kr.0.90000
Datasheet

Direct


KEMET
In Stock: 15.485
Unit Price: kr.1.86000
Datasheet

Direct


TDK Corporation
In Stock: 10.338
Unit Price: kr.1.02000
Datasheet

Direct


Murata Electronics
In Stock: 804
Unit Price: kr.1.02000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.17984
Datasheet

Upgrade


KEMET
In Stock: 34.749
Unit Price: kr.2.43000
Datasheet

Upgrade


KEMET
In Stock: 2.778
Unit Price: kr.2.82000
Datasheet

Upgrade


KEMET
In Stock: 83.562
Unit Price: kr.2.11000
Datasheet

Upgrade


TDK Corporation
In Stock: 41.192
Unit Price: kr.0.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 248.597
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 83.417
Unit Price: kr.2.05000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A472KM

DigiKey Part Number
478-KGM21NR72A472KMTR-ND - Tape & Reel (TR)
478-KGM21NR72A472KMCT-ND - Cut Tape (CT)
478-KGM21NR72A472KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A472KM
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A472KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 105.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14839kr.2,225.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750