
KGM21NR71H123KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H123KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H123KTCT-ND - Cut Tape (CT) 478-KGM21NR71H123KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H123KT |
Description | CAP CER 0.012UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H123KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43200 | kr.4.32 |
| 50 | kr.0.30060 | kr.15.03 |
| 100 | kr.0.26060 | kr.26.06 |
| 500 | kr.0.19324 | kr.96.62 |
| 1.000 | kr.0.17260 | kr.172.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14447 | kr.577.88 |
| 8.000 | kr.0.13277 | kr.1,062.16 |
| 12.000 | kr.0.12690 | kr.1,522.80 |
| 20.000 | kr.0.12042 | kr.2,408.40 |
| 28.000 | kr.0.11663 | kr.3,265.64 |
| 40.000 | kr.0.11298 | kr.4,519.20 |
| 48.000 | kr.0.11126 | kr.5,340.48 |
| 96.000 | kr.0.10544 | kr.10,122.24 |
| 100.000 | kr.0.10513 | kr.10,513.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

