
KGM21NR71E473KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E473KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E473KTCT-ND - Cut Tape (CT) 478-KGM21NR71E473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E473KT |
Description | CAP CER 0.047UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E473KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72A473JU | KYOCERA AVX | 2.917 | 478-KGM21AR72A473JUCT-ND | kr.1.78000 | Upgrade |
| CC0805KRX7R8BB473 | YAGEO | 93.129 | 311-4320-1-ND | kr.0.82000 | Direct |
| C0805C473F3GACTU | KEMET | 11.329 | 399-17449-1-ND | kr.20.73000 | Upgrade |
| C0805C473G3GACTU | KEMET | 1.175 | 399-C0805C473G3GACTUCT-ND | kr.12.24000 | Upgrade |
| C0805C473J1RACTU | KEMET | 11.131 | 399-C0805C473J1RACTUCT-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31820 | kr.15.91 |
| 100 | kr.0.27640 | kr.27.64 |
| 500 | kr.0.20528 | kr.102.64 |
| 1.000 | kr.0.18348 | kr.183.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15083 | kr.603.32 |
| 8.000 | kr.0.13873 | kr.1,109.84 |
| 12.000 | kr.0.13267 | kr.1,592.04 |
| 20.000 | kr.0.12596 | kr.2,519.20 |
| 28.000 | kr.0.12204 | kr.3,417.12 |
| 40.000 | kr.0.11827 | kr.4,730.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

