0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A121JM

DigiKey Part Number
478-KGM21BCG2A121JMTR-ND - Tape & Reel (TR)
478-KGM21BCG2A121JMCT-ND - Cut Tape (CT)
478-KGM21BCG2A121JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A121JM
Description
CAP CER 120PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A121JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.44200kr.4.42
50kr.0.30980kr.15.49
100kr.0.26820kr.26.82
500kr.0.19930kr.99.65
1.000kr.0.17811kr.178.11
2.500kr.0.15578kr.389.45
5.000kr.0.14236kr.711.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12833kr.1,924.95
30.000kr.0.12007kr.3,602.10
45.000kr.0.11594kr.5,217.30
75.000kr.0.11136kr.8,352.00
105.000kr.0.10868kr.11,411.40
150.000kr.0.10611kr.15,916.50
180.000kr.0.10489kr.18,880.20
360.000kr.0.10078kr.36,280.80
375.000kr.0.10056kr.37,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250