
KGM15BR71H273JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H273JTTR-ND - Tape & Reel (TR) 478-KGM15BR71H273JTCT-ND - Cut Tape (CT) 478-KGM15BR71H273JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H273JT |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H273JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.08400 | kr.10.84 |
| 50 | kr.0.78620 | kr.39.31 |
| 100 | kr.0.69420 | kr.69.42 |
| 500 | kr.0.54144 | kr.270.72 |
| 1.000 | kr.0.49420 | kr.494.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42343 | kr.1,693.72 |
| 8.000 | kr.0.39717 | kr.3,177.36 |
| 12.000 | kr.0.38402 | kr.4,608.24 |
| 20.000 | kr.0.36944 | kr.7,388.80 |
| 28.000 | kr.0.36093 | kr.10,106.04 |
| 40.000 | kr.0.35273 | kr.14,109.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

