1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51E105KM

DigiKey Part Number
478-KGM15BR51E105KMTR-ND - Tape & Reel (TR)
478-KGM15BR51E105KMCT-ND - Cut Tape (CT)
478-KGM15BR51E105KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51E105KM
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51E105KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.730
Factory Stock: 1.695.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.55200kr.5.52
50kr.0.38800kr.19.40
100kr.0.33730kr.33.73
500kr.0.25334kr.126.67
1.000kr.0.22748kr.227.48
2.500kr.0.20022kr.500.55
5.000kr.0.18381kr.919.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16358kr.2,453.70
30.000kr.0.15368kr.4,610.40
45.000kr.0.14872kr.6,692.40
75.000kr.0.14323kr.10,742.25
105.000kr.0.14002kr.14,702.10
150.000kr.0.13693kr.20,539.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750