2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51A225KM

DigiKey Part Number
478-KGM15BR51A225KMTR-ND - Tape & Reel (TR)
478-KGM15BR51A225KMCT-ND - Cut Tape (CT)
478-KGM15BR51A225KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51A225KM
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51A225KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43660kr.71.83
100kr.1.28770kr.128.77
500kr.1.03620kr.518.10
1.000kr.0.95848kr.958.48
2.500kr.0.87647kr.2,191.17
5.000kr.0.82707kr.4,135.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.76603kr.11,490.45
30.000kr.0.73615kr.22,084.50
45.000kr.0.72117kr.32,452.65
75.000kr.0.70457kr.52,842.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250