0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A473KT

DigiKey Part Number
478-KGM15AR71A473KTTR-ND - Tape & Reel (TR)
478-KGM15AR71A473KTCT-ND - Cut Tape (CT)
478-KGM15AR71A473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A473KT
Description
CAP CER 0.047UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A473KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71A473JTKYOCERA AVX3.885478-KGM15AR71A473JTCT-NDkr.2.03000Upgrade
KGM15AR71C473JTKYOCERA AVX8.017478-KGM15AR71C473JTCT-NDkr.1.33000Upgrade
KGM15AR71C473KMKYOCERA AVX8.076478-KGM15AR71C473KMCT-NDkr.0.63000Upgrade
KGM15AR71C473KTKYOCERA AVX14.856478-KGM15AR71C473KTCT-NDkr.0.63000Upgrade
KGM15BR71E473JTKYOCERA AVX6.473478-KGM15BR71E473JTCT-NDkr.2.35000Upgrade
In-Stock: 3.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86980kr.43.49
100kr.0.77160kr.77.16
500kr.0.60458kr.302.29
1.000kr.0.55317kr.553.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47607kr.1,904.28
8.000kr.0.44744kr.3,579.52
12.000kr.0.43311kr.5,197.32
20.000kr.0.41722kr.8,344.40
28.000kr.0.40794kr.11,422.32
40.000kr.0.39900kr.15,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750