
KGM15ACG1H820FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H820FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H820FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H820FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H820FT |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H820FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C820F5GACTU | KEMET | 8.196 | 399-C0603C820F5GACTUCT-ND | kr.6.02000 | Direct |
| CC0603FRNPO9BN820 | YAGEO | 26.097 | 311-3906-1-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72300 | kr.7.23 |
| 50 | kr.0.51360 | kr.25.68 |
| 100 | kr.0.45010 | kr.45.01 |
| 500 | kr.0.34300 | kr.171.50 |
| 1.000 | kr.0.31003 | kr.310.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26064 | kr.1,042.56 |
| 8.000 | kr.0.24232 | kr.1,938.56 |
| 12.000 | kr.0.23314 | kr.2,797.68 |
| 20.000 | kr.0.22298 | kr.4,459.60 |
| 28.000 | kr.0.21705 | kr.6,077.40 |
| 40.000 | kr.0.21133 | kr.8,453.20 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

