KGM05AR51C223KH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.323
Unit Price: kr.1.79000
Datasheet

Direct


Murata Electronics
In Stock: 65.388
Unit Price: kr.0.64000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: kr.18.75000
Datasheet

Upgrade


Knowles Novacap
In Stock: 5.401
Unit Price: kr.9.22000
Datasheet

Upgrade


KEMET
In Stock: 37.450
Unit Price: kr.1.54000
Datasheet

Upgrade


KEMET
In Stock: 19.547
Unit Price: kr.2.82000
Datasheet

Upgrade


KEMET
In Stock: 87.081
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.44225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.76989
Datasheet

Upgrade


KEMET
In Stock: 103.458
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.44225
Datasheet

Upgrade


TDK Corporation
In Stock: 115.228
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 28.733
Unit Price: kr.0.64000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51C223KH

DigiKey Part Number
478-KGM05AR51C223KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR51C223KH
Description
CAP CER 0.022UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51C223KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.79627kr.7,962.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.79627
Unit Price with VAT:kr.0.99534