
KGM03AR71E101JH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E101JHTR-ND - Tape & Reel (TR) 478-KGM03AR71E101JHCT-ND - Cut Tape (CT) 478-KGM03AR71E101JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E101JH |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E101JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26100 | kr.12.61 |
| 50 | kr.0.92540 | kr.46.27 |
| 100 | kr.0.82180 | kr.82.18 |
| 500 | kr.0.64716 | kr.323.58 |
| 1.000 | kr.0.59334 | kr.593.34 |
| 2.500 | kr.0.53652 | kr.1,341.30 |
| 5.000 | kr.0.50231 | kr.2,511.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.40841 | kr.6,126.15 |
| 30.000 | kr.0.39029 | kr.11,708.70 |
| 45.000 | kr.0.38120 | kr.17,154.00 |
| 75.000 | kr.0.37760 | kr.28,320.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

