
KGM03ACG1H3R9CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H3R9CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H3R9CHCT-ND - Cut Tape (CT) 478-KGM03ACG1H3R9CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H3R9CH |
Description | CAP CER 3.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H3R9CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.06702 | kr.2,010.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 50 | kr.0.18440 | kr.9.22 |
| 100 | kr.0.15810 | kr.15.81 |
| 500 | kr.0.11444 | kr.57.22 |
| 1.000 | kr.0.10093 | kr.100.93 |
| 2.500 | kr.0.08681 | kr.217.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 50 | kr.0.18040 | kr.9.02 |
| 100 | kr.0.15490 | kr.15.49 |
| 500 | kr.0.11124 | kr.55.62 |
| 1.000 | kr.0.09766 | kr.97.66 |
| 2.500 | kr.0.08328 | kr.208.20 |
| 5.000 | kr.0.07455 | kr.372.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

