
KGM03ACG1H2R2CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H2R2CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H2R2CHCT-ND - Cut Tape (CT) 478-KGM03ACG1H2R2CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H2R2CH |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H2R2CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26100 | kr.12.61 |
| 50 | kr.0.92540 | kr.46.27 |
| 100 | kr.0.82180 | kr.82.18 |
| 500 | kr.0.64716 | kr.323.58 |
| 1.000 | kr.0.59334 | kr.593.34 |
| 2.500 | kr.0.53652 | kr.1,341.30 |
| 5.000 | kr.0.50231 | kr.2,511.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.51182 | kr.7,677.30 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

