


KGM02AR51C102KH | |
|---|---|
DigiKey Part Number | 478-KGM02AR51C102KHTR-ND - Tape & Reel (TR) 478-KGM02AR51C102KHCT-ND - Cut Tape (CT) 478-KGM02AR51C102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR51C102KH |
Description | CAP CER 1000PF 16V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR51C102KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15980 | kr.7.99 |
| 100 | kr.0.13630 | kr.13.63 |
| 500 | kr.0.09750 | kr.48.75 |
| 1.000 | kr.0.08578 | kr.85.78 |
| 2.500 | kr.0.07334 | kr.183.35 |
| 5.000 | kr.0.06590 | kr.329.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05476 | kr.1,095.20 |
| 40.000 | kr.0.05063 | kr.2,025.20 |
| 60.000 | kr.0.04856 | kr.2,913.60 |
| 100.000 | kr.0.04627 | kr.4,627.00 |
| 140.000 | kr.0.04493 | kr.6,290.20 |
| 200.000 | kr.0.04365 | kr.8,730.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

