Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



KGM02ACG1E8R0CH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1E8R0CHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E8R0CHCT-ND - Cut Tape (CT) 478-KGM02ACG1E8R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1E8R0CH |
Description | CAP CER 8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1E8R0CH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGU02ACG1E8R0CH | KYOCERA AVX | 0 | 478-KGU02ACG1E8R0CHCT-ND | kr.0.76000 | Parametric Equivalent |
| MLAST042SCG080CWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG080CWNA01TR-ND | kr.0.04124 | Parametric Equivalent |
| MSAST042SCG080CWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG080CWNA01TR-ND | kr.0.04124 | Parametric Equivalent |
| TMK042CG080CD-W | Taiyo Yuden | 0 | TMK042CG080CD-W-ND | kr.0.04124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.12360 | kr.12.36 |
| 500 | kr.0.08826 | kr.44.13 |
| 1.000 | kr.0.07735 | kr.77.35 |
| 2.500 | kr.0.06596 | kr.164.90 |
| 5.000 | kr.0.05914 | kr.295.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04891 | kr.978.20 |
| 40.000 | kr.0.04512 | kr.1,804.80 |
| 60.000 | kr.0.04322 | kr.2,593.20 |
| 100.000 | kr.0.04112 | kr.4,112.00 |
| 140.000 | kr.0.03989 | kr.5,584.60 |
| 200.000 | kr.0.03871 | kr.7,742.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





