KGM02ACG1E8R0CH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04124
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04124
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04124
Datasheet
8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGM02ACG1E8R0CH

DigiKey Part Number
478-KGM02ACG1E8R0CHTR-ND - Tape & Reel (TR)
478-KGM02ACG1E8R0CHCT-ND - Cut Tape (CT)
478-KGM02ACG1E8R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1E8R0CH
Description
CAP CER 8PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1E8R0CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGU02ACG1E8R0CHKYOCERA AVX0478-KGU02ACG1E8R0CHCT-NDkr.0.76000Parametric Equivalent
MLAST042SCG080CWNA01Taiyo Yuden0587-MLAST042SCG080CWNA01TR-NDkr.0.04124Parametric Equivalent
MSAST042SCG080CWNA01Taiyo Yuden0587-MSAST042SCG080CWNA01TR-NDkr.0.04124Parametric Equivalent
TMK042CG080CD-WTaiyo Yuden0TMK042CG080CD-W-NDkr.0.04124Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14460kr.7.23
100kr.0.12360kr.12.36
500kr.0.08826kr.44.13
1.000kr.0.07735kr.77.35
2.500kr.0.06596kr.164.90
5.000kr.0.05914kr.295.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04891kr.978.20
40.000kr.0.04512kr.1,804.80
60.000kr.0.04322kr.2,593.20
100.000kr.0.04112kr.4,112.00
140.000kr.0.03989kr.5,584.60
200.000kr.0.03871kr.7,742.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750