
KGK58ER73H221KV2B | |
|---|---|
DigiKey Part Number | 478-KGK58ER73H221KV2BTR-ND - Tape & Reel (TR) 478-KGK58ER73H221KV2BCT-ND - Cut Tape (CT) 478-KGK58ER73H221KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK58ER73H221KV2B |
Description | CAP CER 220PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS26C221KARFC | KEMET | 2.944 | 399-CAS26C221KARFCCT-ND | kr.15.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.36900 | kr.83.69 |
| 50 | kr.6.75220 | kr.337.61 |
| 100 | kr.6.25190 | kr.625.19 |
| 500 | kr.5.40688 | kr.2,703.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.14529 | kr.5,145.29 |
| 2.000 | kr.4.92999 | kr.9,859.98 |
| 3.000 | kr.4.82208 | kr.14,466.24 |
| 5.000 | kr.4.70248 | kr.23,512.40 |
| 7.000 | kr.4.63255 | kr.32,427.85 |
| 10.000 | kr.4.56528 | kr.45,652.80 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

