
KGF32QR72A104KM | |
|---|---|
DigiKey Part Number | 478-KGF32QR72A104KMTR-ND - Tape & Reel (TR) 478-KGF32QR72A104KMCT-ND - Cut Tape (CT) 478-KGF32QR72A104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32QR72A104KM |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.96430 | kr.96.43 |
| 500 | kr.0.76448 | kr.382.24 |
| 1.000 | kr.0.70279 | kr.702.79 |
| 2.500 | kr.0.63775 | kr.1,594.38 |
| 5.000 | kr.0.59860 | kr.2,993.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56637 | kr.5,663.70 |
| 20.000 | kr.0.53984 | kr.10,796.80 |
| 30.000 | kr.0.52655 | kr.15,796.50 |
| 50.000 | kr.0.51182 | kr.25,591.00 |
| 70.000 | kr.0.50320 | kr.35,224.00 |
| 100.000 | kr.0.49492 | kr.49,492.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

