25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC7050K25.0000C1GE00

DigiKey Part Number
478-KC7050K25.0000C1GE00TR-ND - Tape & Reel (TR)
478-KC7050K25.0000C1GE00CT-ND - Cut Tape (CT)
478-KC7050K25.0000C1GE00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC7050K25.0000C1GE00
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.006
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.6.99300kr.69.93
25kr.6.61640kr.165.41
50kr.6.34260kr.317.13
100kr.6.07940kr.607.94
250kr.5.74936kr.1,437.34
500kr.5.51162kr.2,755.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.28382kr.5,283.82
2.000kr.5.06550kr.10,131.00
3.000kr.4.94209kr.14,826.27
5.000kr.4.79095kr.23,954.75
7.000kr.4.69397kr.32,857.79
10.000kr.4.59336kr.45,933.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250