8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC3225Z8.00000C15XXK

DigiKey Part Number
478-KC3225Z8.00000C15XXKTR-ND - Tape & Reel (TR)
478-KC3225Z8.00000C15XXKCT-ND - Cut Tape (CT)
478-KC3225Z8.00000C15XXKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC3225Z8.00000C15XXK
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC3225Z8.00000C19XSHKYOCERA AVX5.070478-MC3225Z8.00000C19XSHCT-NDkr.1.27000Parametric Equivalent
In-Stock: 1.702
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.6.99300kr.69.93
25kr.6.61640kr.165.41
50kr.6.34260kr.317.13
100kr.6.07940kr.607.94
250kr.5.74936kr.1,437.34
500kr.5.51162kr.2,755.81
1.000kr.5.28382kr.5,283.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.10060kr.10,201.20
4.000kr.4.89001kr.19,560.04
6.000kr.4.77098kr.28,625.88
10.000kr.4.62520kr.46,252.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250