
KC2520B32K7680CM2E00 | |
|---|---|
DigiKey Part Number | 478-KC2520B32K7680CM2E00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC2520B32K7680CM2E00 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead |
EDA/CAD Models | KC2520B32K7680CM2E00 Models |
Category | Voltage - Supply 1.6V ~ 5.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 140µA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.028" (0.70mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |

