
MC2520Z33.3330C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2520Z33.3330C19XSHTR-ND - Tape & Reel (TR) 478-MC2520Z33.3330C19XSHCT-ND - Cut Tape (CT) 478-MC2520Z33.3330C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2520Z33.3330C19XSH |
Description | 2.5X2.0X0.8MM SIZE, C'MOS, 33.33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.83392 | kr.11,667.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.34000 | kr.9.34 |
| 10 | kr.8.14700 | kr.81.47 |
| 50 | kr.7.38300 | kr.369.15 |
| 100 | kr.7.07780 | kr.707.78 |
| 500 | kr.6.41652 | kr.3,208.26 |
| 1.000 | kr.6.15136 | kr.6,151.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.79000 | kr.9.79 |
| 10 | kr.8.44800 | kr.84.48 |
| 50 | kr.7.61980 | kr.380.99 |
| 100 | kr.7.28960 | kr.728.96 |
| 500 | kr.6.57932 | kr.3,289.66 |
| 1.000 | kr.6.29645 | kr.6,296.45 |
| Unit Price without VAT: | kr.9.34000 |
|---|---|
| Unit Price with VAT: | kr.11.67500 |

