
KAM15AR71C103KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C103KTTR-ND - Tape & Reel (TR) 478-KAM15AR71C103KTCT-ND - Cut Tape (CT) 478-KAM15AR71C103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71C103KT |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71C103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.22900 | kr.12.29 |
| 50 | kr.0.90120 | kr.45.06 |
| 100 | kr.0.80000 | kr.80.00 |
| 500 | kr.0.62912 | kr.314.56 |
| 1.000 | kr.0.57645 | kr.576.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52901 | kr.2,116.04 |
| 8.000 | kr.0.49817 | kr.3,985.36 |
| 12.000 | kr.0.48273 | kr.5,792.76 |
| 20.000 | kr.0.46561 | kr.9,312.20 |
| 28.000 | kr.0.45561 | kr.12,757.08 |
| 40.000 | kr.0.44599 | kr.17,839.60 |
| 48.000 | kr.0.44143 | kr.21,188.64 |
| 96.000 | kr.0.42607 | kr.40,902.72 |
| 100.000 | kr.0.42525 | kr.42,525.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

