
KAE21KR72A103KU18 | |
|---|---|
DigiKey Part Number | 478-KAE21KR72A103KU18TR-ND - Tape & Reel (TR) 478-KAE21KR72A103KU18CT-ND - Cut Tape (CT) 478-KAE21KR72A103KU18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE21KR72A103KU18 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B103KC6WPNC | Samsung Electro-Mechanics | 49.531 | 1276-6845-1-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.73500 | kr.7.35 |
| 50 | kr.0.52360 | kr.26.18 |
| 100 | kr.0.45840 | kr.45.84 |
| 500 | kr.0.34984 | kr.174.92 |
| 1.000 | kr.0.31637 | kr.316.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.28885 | kr.577.70 |
| 4.000 | kr.0.26622 | kr.1,064.88 |
| 6.000 | kr.0.25489 | kr.1,529.34 |
| 10.000 | kr.0.24235 | kr.2,423.50 |
| 14.000 | kr.0.23502 | kr.3,290.28 |
| 20.000 | kr.0.22797 | kr.4,559.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

