10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931E106MBA

DigiKey Part Number
478-8305-2-ND - Tape & Reel (TR)
478-8305-1-ND - Cut Tape (CT)
478-8305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931E106MBA
Description
CAP TANT 10UF 20% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.9Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931E106MBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.9Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.091" (2.30mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.13000kr.5.13
10kr.3.22400kr.32.24
50kr.2.47300kr.123.65
100kr.2.24160kr.224.16
500kr.1.85210kr.926.05
1.000kr.1.73173kr.1,731.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.63263kr.3,265.26
4.000kr.1.55108kr.6,204.32
6.000kr.1.51024kr.9,061.44
10.000kr.1.46497kr.14,649.70
14.000kr.1.43849kr.20,138.86
20.000kr.1.41303kr.28,260.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.13000
Unit Price with VAT:kr.6.41250