Direct

F920J107MBA | |
|---|---|
DigiKey Part Number | 478-8116-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F920J107MBA |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920J107MBA Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.134" L x 0.110" W (3.40mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCUB0J107MTRF | Vishay Sprague | 108 | 718-TMCUB0J107MTRFCT-ND | kr.4.10000 | Direct |


