CX3225GB24000P0HPQZ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 10.625
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.01801
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.1.95272
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 2.780
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 2.280
Unit Price: kr.1.33000
Datasheet
24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB24000P0HPQZ1

DigiKey Part Number
478-CX3225GB24000P0HPQZ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GB24000P0HPQZ1
Description
CRYSTAL 24.0000MHZ 18PF SMD
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB24000P0HPQZ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225GB24000P0HPQCCKYOCERA AVX10.625478-CX3225GB24000P0HPQCCCT-NDkr.4.12000Parametric Equivalent
7M-24.000MEIJ-TTXC CORPORATION07M-24.000MEIJ-T-NDkr.3.01801Parametric Equivalent
7V-24.000MDHJ-TTXC CORPORATION0887-7V-24.000MDHJ-TTR-NDkr.1.95272Parametric Equivalent
EA2532LA18-24.000M TREcliptek2.7802773-EA2532LA18-24.000MCT-NDkr.3.11000Parametric Equivalent
FA-238 24.0000MA-CEPSON0FA-23824.0000MA-C-NDkr.5.11000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.50692kr.7,520.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.50692
Unit Price with VAT:kr.3.13365