Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX222BKMR-ZAHAE | |
|---|---|
DigiKey Part Number | 478-CDR31BX222BKMR-ZAHAETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX222BKMR-ZAHAE |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX222BKMR-ZAHAE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX222BKSR | KYOCERA AVX | 0 | 478-CDR31BX222BKSR-ND | kr.13.75334 | Parametric Equivalent |
| CDR31BX222BKUR | KYOCERA AVX | 0 | 478-CDR31BX222BKUR-ND | kr.13.94079 | Parametric Equivalent |
| CDR31BX222BKUR-ZAHAE | KYOCERA AVX | 0 | 478-CDR31BX222BKUR-ZAHAETR-ND | kr.15.33608 | Parametric Equivalent |
| CDR31BX222BKUR-ZANAM | KYOCERA AVX | 0 | 478-CDR31BX222BKUR-ZANAMTR-ND | kr.13.94079 | Parametric Equivalent |
| CDR31BX222BKWR | KYOCERA AVX | 0 | 478-CDR31BX222BKWR-ND | kr.32.43970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.33608 | kr.15,336.08 |
| Unit Price without VAT: | kr.15.33608 |
|---|---|
| Unit Price with VAT: | kr.19.17010 |



