AR151C472K4R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.02945
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.95666
Datasheet

Direct


Murata Electronics
In Stock: 301
Unit Price: kr.3.40000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.95868
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR151C472K4R

DigiKey Part Number
478-5082-ND
Manufacturer
Manufacturer Product Number
AR151C472K4R
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR151C472K4R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR211C472K4RKYOCERA AVX0478-5101-NDkr.1.02945Similar
RCER72A472K0A2H03BMurata Electronics0RCER72A472K0A2H03B-NDkr.0.95666Direct
RCER72A472K0DBH03AMurata Electronics301490-7597-1-NDkr.3.40000Direct
RCER72A472K0K1H03BMurata Electronics0RCER72A472K0K1H03B-NDkr.0.95868Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.51791kr.1,553.73
Unit Price without VAT:kr.0.51791
Unit Price with VAT:kr.0.64739