0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L120GT200T

DigiKey Part Number
1284-1358-2-ND - Tape & Reel (TR)
1284-1358-1-ND - Cut Tape (CT)
1284-1358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L120GT200T
Description
CAP CER 12PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L120GT200T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.924
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.50000kr.10.50
10kr.6.47000kr.64.70
50kr.5.59880kr.279.94
100kr.5.16860kr.516.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.52928kr.2,264.64
1.000kr.4.29030kr.4,290.30
1.500kr.4.17263kr.6,258.94
2.500kr.4.05317kr.10,132.92
3.500kr.3.98230kr.13,938.05
5.000kr.3.91055kr.19,552.75
6.000kr.3.82646kr.22,958.76
12.000kr.3.72245kr.44,669.40
12.500kr.3.72147kr.46,518.38
Manufacturers Standard Package
Unit Price without VAT:kr.10.50000
Unit Price with VAT:kr.13.12500