1825 (4564 Metric) 2,54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1825 (4564 Metric) 2,54
Ceramic 1825
ATxA_1825_2.54

1825WA102KAT1A

Digi-Key Part Number
478-4738-2-ND - Tape & Reel (TR)
478-4738-1-ND - Cut Tape (CT)
478-4738-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1825WA102KAT1A
Supplier
Description
CAP CER 1000PF 2.5KV NP0 1825
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.9.62000kr.9.62
10kr.7.61100kr.76.11
50kr.6.59660kr.329.83
100kr.5.70830kr.570.83
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr.4.31316kr.2,156.58
Additional Resources
AttributeDescription
Other Names
478-4738-1
478-4738-2
1825WA102KAT1A-ND
1825WA102KAT1A\500
1825WA102KAT1A/500
478-4738-6
Standard Package500