Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

18251C334MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CR72A334MVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18251C334MAT2A |
Description | CAP CER 0.33UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18251C334JAT2A | KYOCERA AVX | 0 | 478-KGM44CR72A334JVTR-ND | kr.6.72915 | Upgrade |
| 18251C334KAT2A | KYOCERA AVX | 0 | 478-KGM44CR72A334KVTR-ND | kr.5.15447 | Upgrade |
| C1825C334M1RACTU | KEMET | 0 | 399-C1825C334M1RACTUTR-ND | kr.5.58458 | Direct |
| C1825C334J2RACTU | KEMET | 0 | 399-C1825C334J2RACTUTR-ND | kr.8.49928 | Upgrade |
| C1825C334K1RACTU | KEMET | 0 | 399-C1825C334K1RACTUTR-ND | kr.6.15161 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.96211 | kr.4,962.11 |
| Unit Price without VAT: | kr.4.96211 |
|---|---|
| Unit Price with VAT: | kr.6.20264 |



