


1812SC472KAT1A | |
|---|---|
DigiKey Part Number | 478-3009-2-ND - Tape & Reel (TR) 478-3009-1-ND - Cut Tape (CT) 478-3009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812SC472KAT1A |
Description | CAP CER 4700PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812SC472KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GC472KAT2A | KYOCERA AVX | 1.552 | 478-KGM43FR73D472KVCT-ND | kr.6.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.41000 | kr.6.41 |
| 10 | kr.4.08300 | kr.40.83 |
| 50 | kr.3.17040 | kr.158.52 |
| 100 | kr.2.89030 | kr.289.03 |
| 500 | kr.2.41670 | kr.1,208.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.27023 | kr.2,270.23 |
| 2.000 | kr.2.14966 | kr.4,299.32 |
| 3.000 | kr.2.08928 | kr.6,267.84 |
| 5.000 | kr.2.02234 | kr.10,111.70 |
| 7.000 | kr.1.98322 | kr.13,882.54 |
| 10.000 | kr.1.94559 | kr.19,455.90 |
| Unit Price without VAT: | kr.6.41000 |
|---|---|
| Unit Price with VAT: | kr.8.01250 |

