Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Similar



1812GC222MAT1A | |
|---|---|
DigiKey Part Number | 1812GC222MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812GC222MAT1A |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC222MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GC222KAT1A | KYOCERA AVX | 1.554 | 478-10930-1-ND | kr.8.81000 | Upgrade |
| 1812HC222JAT1A | KYOCERA AVX | 0 | 1812HC222JAT1A-ND | kr.4.18224 | Upgrade |
| 1812HC222KAT1A\SB | KYOCERA AVX | 0 | 1812HC222KAT1A\SB-ND | kr.1.69551 | Upgrade |
| 1812HC222KATBE | KYOCERA AVX | 0 | 1812HC222KATBE-ND | kr.3.45796 | Upgrade |
| 1812HC222MAT1A | KYOCERA AVX | 0 | 1812HC222MAT1A-ND | kr.3.55662 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.27144 | kr.3,271.44 |
| Unit Price without VAT: | kr.3.27144 |
|---|---|
| Unit Price with VAT: | kr.4.08930 |




