1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812AA102JAT1A

DigiKey Part Number
478-5054-2-ND - Tape & Reel (TR)
478-5054-1-ND - Cut Tape (CT)
478-5054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AA102JAT1A
Description
CAP CER 1000PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AA102JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.94000kr.10.94
10kr.6.88000kr.68.80
50kr.5.85080kr.292.54
100kr.5.40610kr.540.61
500kr.4.65318kr.2,326.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.50861kr.4,508.61
2.000kr.4.31299kr.8,625.98
3.000kr.4.21498kr.12,644.94
5.000kr.4.10637kr.20,531.85
7.000kr.4.04283kr.28,299.81
10.000kr.3.98174kr.39,817.40
12.000kr.3.95279kr.47,433.48
Manufacturers Standard Package
Unit Price without VAT:kr.10.94000
Unit Price with VAT:kr.13.67500