
1206YG105ZAT2A | |
---|---|
DigiKey Part Number | 478-KGM31NV51C105ZUTR-ND - Tape & Reel (TR) 478-KGM31NV51C105ZUCT-ND - Cut Tape (CT) 478-KGM31NV51C105ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YG105ZAT2A |
Description | CAP CER 1UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YG105ZAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.36300 | kr.13.63 |
50 | kr.1.00480 | kr.50.24 |
100 | kr.0.89340 | kr.89.34 |
500 | kr.0.70668 | kr.353.34 |
1.000 | kr.0.64902 | kr.649.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.57397 | kr.2,295.88 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |