
1206YC105K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31NR71C105KUTR-ND - Tape & Reel (TR) 478-KAM31NR71C105KUCT-ND - Cut Tape (CT) 478-KAM31NR71C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC105K4T2A |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC105K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26100 | kr.12.61 |
| 50 | kr.0.92540 | kr.46.27 |
| 100 | kr.0.80640 | kr.80.64 |
| 500 | kr.0.64716 | kr.323.58 |
| 1.000 | kr.0.59334 | kr.593.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56000 | kr.1,120.00 |
| 4.000 | kr.0.50963 | kr.2,038.52 |
| 6.000 | kr.0.48373 | kr.2,902.38 |
| 10.000 | kr.0.45767 | kr.4,576.70 |
| 14.000 | kr.0.44944 | kr.6,292.16 |
| 20.000 | kr.0.44789 | kr.8,957.80 |
| 24.000 | kr.0.44053 | kr.10,572.72 |
| 48.000 | kr.0.43602 | kr.20,928.96 |
| 50.000 | kr.0.43504 | kr.21,752.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

