10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YD106MAT2A

DigiKey Part Number
478-4598-2-ND - Tape & Reel (TR)
478-4598-1-ND - Cut Tape (CT)
478-4598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YD106MAT2A
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YD106MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR51E106KUKYOCERA AVX19.012478-KGM21AR51E106KUCT-NDkr.3.14000Upgrade
KGM21AR51E106MUKYOCERA AVX2.565478-KGM21AR51E106MUCT-NDkr.3.53000Upgrade
C0805C106M4PACTUKEMET66.978399-C0805C106M4PACTUCT-NDkr.6.60000Direct
C2012X5R1C106M085ACTDK120.171445-7645-1-NDkr.1.41000Direct
CC0805MKX5R7BB106YAGEO16.669311-3430-1-NDkr.1.99000Direct
In-Stock: 19.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.1.76900kr.17.69
50kr.1.31400kr.65.70
100kr.1.17430kr.117.43
500kr.0.94010kr.470.05
1.000kr.0.86772kr.867.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77839kr.2,335.17
6.000kr.0.73468kr.4,408.08
9.000kr.0.71280kr.6,415.20
15.000kr.0.68854kr.10,328.10
21.000kr.0.67436kr.14,161.56
30.000kr.0.66072kr.19,821.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750