08055C272MAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 895
Unit Price: kr.1.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.17519
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.21814
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.20422
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.028
Unit Price: kr.2.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.41922
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34216
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17.425
Unit Price: kr.0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.77663
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.87050
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23605
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.33341
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38096
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33302
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C272MAT4A

DigiKey Part Number
08055C272MAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C272MAT4A
Description
CAP CER 2700PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C272MAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.20422kr.3,063.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.20422
Unit Price with VAT:kr.0.25528