
08055C105K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71H105KUTR-ND - Tape & Reel (TR) 478-KAF21KR71H105KUCT-ND - Cut Tape (CT) 478-KAF21KR71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C105K4Z2A |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C105K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.30800 | kr.13.08 |
| 50 | kr.0.95760 | kr.47.88 |
| 100 | kr.0.85000 | kr.85.00 |
| 500 | kr.0.66908 | kr.334.54 |
| 1.000 | kr.0.61337 | kr.613.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56748 | kr.1,134.96 |
| 4.000 | kr.0.52976 | kr.2,119.04 |
| 6.000 | kr.0.51087 | kr.3,065.22 |
| 10.000 | kr.0.48994 | kr.4,899.40 |
| 14.000 | kr.0.47770 | kr.6,687.80 |
| 20.000 | kr.0.46593 | kr.9,318.60 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

