08055A680GAT2P is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.81063
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.747
Unit Price: kr.3.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.402
Unit Price: kr.3.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.73597
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.19999
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.81063
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.65775
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.000
Unit Price: kr.2.05000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Direct


KEMET
In Stock: 6.781
Unit Price: kr.3.59000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.16745
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28132
Datasheet

Direct


Vishay Vitramon
In Stock: 10.000
Unit Price: kr.1.41000
Datasheet
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A680GAT2P

DigiKey Part Number
08055A680GAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A680GAT2P
Description
CAP CER 68PF 50V NP0 0805
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A680GAT2P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A680GA12AKYOCERA AVX008051A680GA12A-NDkr.6.81063Upgrade
KGM21BCG1H680FTKYOCERA AVX3.747478-KGM21BCG1H680FTCT-NDkr.3.65000Upgrade
KGM21BCG2A680FTKYOCERA AVX3.402478-KGM21BCG2A680FTCT-NDkr.3.01000Upgrade
KGM21BCG2A680GTKYOCERA AVX0478-KGM21BCG2A680GTTR-NDkr.0.73597Upgrade
KGM21BCG2D680GTKYOCERA AVX0478-KGM21BCG2D680GTTR-NDkr.1.19999Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74840kr.2,993.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.74840
Unit Price with VAT:kr.0.93550