Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade

08051A360GAT4A | |
|---|---|
DigiKey Part Number | 08051A360GAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A360GAT4A |
Description | CAP CER 36PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A360GAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.48046 | kr.28,827.60 |
| Unit Price without VAT: | kr.0.48046 |
|---|---|
| Unit Price with VAT: | kr.0.60058 |



