
0603ZD225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A225MTTR-ND - Tape & Reel (TR) 478-KGM15BR51A225MTCT-ND - Cut Tape (CT) 478-KGM15BR51A225MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD225MAT2A |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD225MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62800 | kr.6.28 |
| 50 | kr.0.44220 | kr.22.11 |
| 100 | kr.0.38590 | kr.38.59 |
| 500 | kr.0.29128 | kr.145.64 |
| 1.000 | kr.0.26230 | kr.262.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21889 | kr.875.56 |
| 8.000 | kr.0.20277 | kr.1,622.16 |
| 12.000 | kr.0.19471 | kr.2,336.52 |
| 20.000 | kr.0.18578 | kr.3,715.60 |
| 28.000 | kr.0.18056 | kr.5,055.68 |
| 40.000 | kr.0.17554 | kr.7,021.60 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

